200 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0466.200NRHF

DigiKey Part Number
F5691TR-ND - Tape & Reel (TR)
F5691CT-ND - Cut Tape (CT)
F5691DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0466.200NRHF
Description
FUSE BRD MT 200MA 125VAC/VDC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
200 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0466.200NRHF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
50A
Part Status
Active
Melting I²t
5.5E-4
Mounting Type
Surface Mount
Approval Agency
CSA, UL
Fuse Type
Operating Temperature
-55°C ~ 90°C
Current Rating (Amps)
Size / Dimension
0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
Voltage Rating - AC
125 V
DC Cold Resistance
1.16 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23 316
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,06000€ 1,06
5€ 0,87800€ 4,39
10€ 0,80900€ 8,09
50€ 0,67160€ 33,58
100€ 0,61960€ 61,96
250€ 0,55688€ 139,22
500€ 0,51354€ 256,77
1 000€ 0,47338€ 473,38
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,35398€ 1 769,90
Manufacturers Standard Package
Unit Price without VAT:€ 1,06000
Unit Price with VAT:€ 1,28260