
0465002.DR | |
|---|---|
DigiKey Part Number | F3668TR-ND - Tape & Reel (TR) F3668CT-ND - Cut Tape (CT) F3668DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0465002.DR |
Description | FUSE BOARD MOUNT 2A 250VAC 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 14.9 |
Part Status Active | Approval Agency PSE, UMF |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.476" L x 0.177" W x 0.177" H (12.10mm x 4.50mm x 4.50mm) |
Current Rating (Amps) | DC Cold Resistance 0.039 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3403.0169.11 | SCHURTER Inc. | 12 411 | 486-1250-ND | € 1,53000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,28000 | € 2,28 |
| 5 | € 1,88800 | € 9,44 |
| 10 | € 1,74300 | € 17,43 |
| 50 | € 1,44580 | € 72,29 |
| 100 | € 1,33380 | € 133,38 |
| 250 | € 1,19844 | € 299,61 |
| 500 | € 1,10476 | € 552,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,83145 | € 1 247,17 |
| 3 000 | € 0,82249 | € 2 467,47 |
| Unit Price without VAT: | € 2,28000 |
|---|---|
| Unit Price with VAT: | € 2,75880 |