
04583.15DR | |
|---|---|
DigiKey Part Number | F2934TR-ND - Tape & Reel (TR) F2934CT-ND - Cut Tape (CT) F2934DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04583.15DR |
Description | FUSE BRD MT 3.15A 48VAC 75VDC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 48 V 75 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04583.15DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 48 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 2.457 | |
Approval Agency | cULus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.125" L x 0.062" W x 0.062" H (3.18mm x 1.58mm x 1.58mm) | |
DC Cold Resistance | 0.045 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,22000 | € 2,22 |
| 5 | € 1,84400 | € 9,22 |
| 10 | € 1,70100 | € 17,01 |
| 50 | € 1,41120 | € 70,56 |
| 100 | € 1,30180 | € 130,18 |
| 250 | € 1,16972 | € 292,43 |
| 500 | € 1,07828 | € 539,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,81157 | € 1 217,36 |
| 3 000 | € 0,79982 | € 2 399,46 |
| Unit Price without VAT: | € 2,22000 |
|---|---|
| Unit Price with VAT: | € 2,68620 |