
0448.250MR | |
|---|---|
DigiKey Part Number | F1632TR-ND - Tape & Reel (TR) F1632CT-ND - Cut Tape (CT) F1632DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0448.250MR |
Description | FUSE BRD MT 250MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 250 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0448.250MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0152 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 1.05 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,88000 | € 1,88 |
| 5 | € 1,55400 | € 7,77 |
| 10 | € 1,43400 | € 14,34 |
| 50 | € 1,18980 | € 59,49 |
| 100 | € 1,09770 | € 109,77 |
| 250 | € 0,98632 | € 246,58 |
| 500 | € 0,90930 | € 454,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,75410 | € 754,10 |
| 2 000 | € 0,69956 | € 1 399,12 |
| Unit Price without VAT: | € 1,88000 |
|---|---|
| Unit Price with VAT: | € 2,27480 |

