
0298450.ZXH | |
|---|---|
DigiKey Part Number | 0298450.ZXH-ND |
Manufacturer | |
Manufacturer Product Number | 0298450.ZXH |
Description | FUSE AUTO 450A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 450 A 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
EDA/CAD Models | 0298450.ZXH Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 2kA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Mounting Type Bolt Mount | Color Amber |
Fuse Type | Size / Dimension 1.149" L x 0.750" W x 0.422" H (29.20mm x 19.05mm x 10.72mm) |
Current Rating (Amps) | DC Cold Resistance 0.000112 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,09000 | € 11,09 |
| 5 | € 9,20400 | € 46,02 |
| 10 | € 8,49200 | € 84,92 |
| 50 | € 7,04000 | € 352,00 |
| 100 | € 6,49020 | € 649,02 |
| 250 | € 5,82444 | € 1 456,11 |
| 500 | € 5,55174 | € 2 775,87 |
| Unit Price without VAT: | € 11,09000 |
|---|---|
| Unit Price with VAT: | € 13,41890 |









