250 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0263.250WRT1L

DigiKey Part Number
F1998TR-ND - Tape & Reel (TR)
F1998CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0263.250WRT1L
Description
FUSE BRD MNT 250MA 250VAC AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
250 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
0263.250WRT1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.0165
Approval Agency
CSA, UR
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.155" Dia x 0.280" L (3.94mm x 7.11mm)
DC Cold Resistance
0.715 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 209
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 3,94000€ 3,94
5€ 3,27000€ 16,35
10€ 3,01700€ 30,17
50€ 2,50280€ 125,14
100€ 2,30840€ 230,84
250€ 2,07336€ 518,34
500€ 1,93940€ 969,70
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 1,58447€ 4 753,41
Manufacturers Standard Package
Unit Price without VAT:€ 3,94000
Unit Price with VAT:€ 4,76740