
025301.5V | |
|---|---|
DigiKey Part Number | 025301.5V-ND |
Manufacturer | |
Manufacturer Product Number | 025301.5V |
Description | FUSE BRD MNT 1.5A 125VAC/VDC AXL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 025301.5V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 0.587 | |
Approval Agency | CSA, PSE, QPL, TUV, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.103" Dia x 0.280" L (2.61mm x 7.11mm) | |
DC Cold Resistance | 0.0823 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,54000 | € 11,54 |
| 5 | € 9,57600 | € 47,88 |
| 10 | € 8,83700 | € 88,37 |
| 50 | € 7,32480 | € 366,24 |
| 100 | € 6,75250 | € 675,25 |
| 250 | € 6,05964 | € 1 514,91 |
| 500 | € 5,79658 | € 2 898,29 |
| Unit Price without VAT: | € 11,54000 |
|---|---|
| Unit Price with VAT: | € 13,96340 |
