
0251.750MRT1L | |
|---|---|
DigiKey Part Number | F3168TR-ND - Tape & Reel (TR) F3168CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0251.750MRT1L |
Description | FUSE BRD MT 750MA 125VAC/VDC AXL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 750 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251.750MRT1L Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Active | Melting I²t 0.153 |
Mounting Type Through Hole | Approval Agency CSA, cURus, TUV |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.110" Dia x 0.280" L (2.80mm x 7.11mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.175 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,36000 | € 1,36 |
| 5 | € 1,12600 | € 5,63 |
| 10 | € 1,03900 | € 10,39 |
| 50 | € 0,86240 | € 43,12 |
| 100 | € 0,79560 | € 79,56 |
| 250 | € 0,71496 | € 178,74 |
| 500 | € 0,65926 | € 329,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,52081 | € 520,81 |
| 2 000 | € 0,47977 | € 959,54 |
| 3 000 | € 0,46596 | € 1 397,88 |
| Unit Price without VAT: | € 1,36000 |
|---|---|
| Unit Price with VAT: | € 1,64560 |


