


0235006.VXP | |
|---|---|
DigiKey Part Number | 0235006.VXP-ND |
Manufacturer | |
Manufacturer Product Number | 0235006.VXP |
Description | FUSE GLASS 6A 125VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 10kA |
Packaging Bulk | Melting I²t 47.325 |
Part Status Active | Approval Agency CE, CSA, K-MARK, PSE, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0148 Ohms |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,32000 | € 2,32 |
| 5 | € 1,92400 | € 9,62 |
| 10 | € 1,77600 | € 17,76 |
| 50 | € 1,47340 | € 73,67 |
| 100 | € 1,35920 | € 135,92 |
| 250 | € 1,22108 | € 305,27 |
| 500 | € 1,12550 | € 562,75 |
| 1 000 | € 1,03690 | € 1 036,90 |
| 5 000 | € 0,99481 | € 4 974,05 |
| Unit Price without VAT: | € 2,32000 |
|---|---|
| Unit Price with VAT: | € 2,80720 |










