
02153.15MXEP | |
|---|---|
DigiKey Part Number | F3478-ND |
Manufacturer | |
Manufacturer Product Number | 02153.15MXEP |
Description | FUSE CERAMIC 3.15A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1.5kA |
Packaging Bulk | Melting I²t 43.255 |
Part Status Active | Approval Agency CCC, CE, CSA, KC, PSE, SEMKO, UL, VDE |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.228" Dia x 0.886" L (5.80mm x 22.50mm) |
Current Rating (Amps) | DC Cold Resistance 0.0283 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0001.2509.PT | SCHURTER Inc. | 284 | 486-3633-ND | € 1,30000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,77000 | € 2,77 |
| 5 | € 2,29400 | € 11,47 |
| 10 | € 2,11700 | € 21,17 |
| 50 | € 1,75620 | € 87,81 |
| 100 | € 1,62000 | € 162,00 |
| 250 | € 1,45524 | € 363,81 |
| 500 | € 1,34122 | € 670,61 |
| 1 000 | € 1,23549 | € 1 235,49 |
| 5 000 | € 1,20570 | € 6 028,50 |
| Unit Price without VAT: | € 2,77000 |
|---|---|
| Unit Price with VAT: | € 3,35170 |