Parametric Equivalent

0154.630DR | |
|---|---|
DigiKey Part Number | F7114TR-ND - Tape & Reel (TR) F7114CT-ND - Cut Tape (CT) F7114DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0154.630DR |
Description | FUSE BRD MT 630MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 630 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder |
Datasheet | Datasheet |
EDA/CAD Models | 0154.630DR Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.143 |
Mounting Type Requires Holder, Surface Mount | Approval Agency UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.305 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0154.630DRL | Littelfuse Inc. | 0 | 0154.630DRL-ND | € 1,97897 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,54000 | € 3,54 |
| 5 | € 2,93800 | € 14,69 |
| 10 | € 2,71000 | € 27,10 |
| 50 | € 2,24800 | € 112,40 |
| 100 | € 2,07350 | € 207,35 |
| 250 | € 1,86252 | € 465,63 |
| 500 | € 1,71650 | € 858,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 1,33615 | € 2 004,22 |
| Unit Price without VAT: | € 3,54000 |
|---|---|
| Unit Price with VAT: | € 4,28340 |

