Protection Relay Ground Fault Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Protection Relay Ground Fault Panel Mount
HVAC - Take a Load Off – Protect Control Sense

SE-135-00

DigiKey Part Number
5666-SE-135-00-ND
Manufacturer
Manufacturer Product Number
SE-135-00
Description
GROUND-FAULT GROUND CHECK MON
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Protection Relay Ground Fault Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
65 ~ 265VAC, 85 ~ 275VDC
Manufacturer
Littelfuse Inc.
Delay Time
0.1 ~ 2.5s
Series
Mounting Type
Panel Mount
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Features
CT Loop Monitoring, Harmonic Filtering, Manual Reset, Test Button
Function
Ground Fault
Operating Temperature
-40°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 3 882,86000€ 3 882,86
Manufacturers Standard Package
Unit Price without VAT:€ 3 882,86000
Unit Price with VAT:€ 4 698,26060