
0TLS100.TXV | |
|---|---|
DigiKey Part Number | F10814-ND |
Manufacturer | |
Manufacturer Product Number | 0TLS100.TXV |
Description | FUSE CARTRIDGE 100A 170VDC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100A 170 VDC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 100A | |
Voltage Rating - DC | 170 VDC | |
Response Time | Fast Blow | |
Applications | Telecom | |
Features | - | |
Class | - | |
Approval Agency | CE, cURus, TUV | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA | |
Package / Case | Radial Bend Cylinder | |
Size / Dimension | 0.563" Dia x 0.877" H (14.30mm x 22.28mm) | |
Grade | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 42,13000 | € 42,13 |
| 5 | € 34,95600 | € 174,78 |
| 10 | € 32,24500 | € 322,45 |
| 50 | € 26,69880 | € 1 334,94 |
| 100 | € 24,59530 | € 2 459,53 |
| 250 | € 22,04596 | € 5 511,49 |
| Unit Price without VAT: | € 42,13000 |
|---|---|
| Unit Price with VAT: | € 50,97730 |