
FHJC1001GB | |
|---|---|
DigiKey Part Number | 5346-FHJC1001GB-ND |
Manufacturer | |
Manufacturer Product Number | FHJC1001GB |
Description | FUSE HOLDER ACCESSORIES |
Customer Reference | |
Detailed Description | Fuse Holder 40 A 32V 1 Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | FHJC1001GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 40 A | |
For Use With/Related Products | JCASE® | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Vertical | |
Termination Style | Wire Leads | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |


