
CH1P013M-S06A-Q | |
|---|---|
DigiKey Part Number | 5346-CH1P013M-S06A-Q-ND |
Manufacturer | |
Manufacturer Product Number | CH1P013M-S06A-Q |
Description | SENSOR FOR MOTOR CONTROL |
Customer Reference | |
Detailed Description | Current Sensor 600A 1 Channel Hall Effect, Open Loop Bidirectional |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 3.33mV/A | |
Frequency | DC ~ 40kHz | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Response Time | 6µs | |
Current - Supply (Max) | 15mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |