


30055-40 | |
|---|---|
DigiKey Part Number | F8610-ND |
Manufacturer | |
Manufacturer Product Number | 30055-40 |
Description | CIR BRKR 40A 12V MET BRK HWD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 40A AC 12 V DC Automatic Reset Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse/Commercial Vehicle Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Breaker Type | - | |
Current Rating (Amps) | 40A | |
Voltage Rating - DC | 12 V | |
Actuator Type | Automatic Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 15,68000 | € 15,68 |
| 5 | € 13,01000 | € 65,05 |
| 10 | € 12,00500 | € 120,05 |
| 50 | € 9,94900 | € 497,45 |
| 100 | € 9,17070 | € 917,07 |
| 250 | € 8,22832 | € 2 057,08 |
| 500 | € 7,57496 | € 3 787,48 |
| 1 000 | € 7,23012 | € 7 230,12 |
| Unit Price without VAT: | € 15,68000 |
|---|---|
| Unit Price with VAT: | € 18,97280 |

