
LTV-816S-TA1-A | |
|---|---|
DigiKey Part Number | 160-LTV-816S-TA1-ATR-ND - Tape & Reel (TR) 160-LTV-816S-TA1-ACT-ND - Cut Tape (CT) 160-LTV-816S-TA1-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTV-816S-TA1-A |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Lite-On Inc. | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5000Vrms | Operating Temperature -50°C ~ 110°C |
Current Transfer Ratio (Min) 80% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 160% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,23400 | € 2,34 |
| 100 | € 0,16630 | € 16,63 |
| 500 | € 0,13568 | € 67,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,12556 | € 125,56 |
| 2 000 | € 0,11695 | € 233,90 |
| 3 000 | € 0,11253 | € 337,59 |
| 5 000 | € 0,10752 | € 537,60 |
| 7 000 | € 0,10454 | € 731,78 |
| 10 000 | € 0,10163 | € 1 016,30 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41140 |

