
LTS-4817SW-P | |
|---|---|
DigiKey Part Number | 160-1862-2-ND - Tape & Reel (TR) 160-1862-1-ND - Cut Tape (CT) 160-1862-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTS-4817SW-P |
Description | DISPLAY 7SEG 0.39" SGL WHT 10SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric White 7-Segment 1 Character Common Anode 2.95V 5mA 0.630" H x 0.386" W x 0.083" D (16.00mm x 9.80mm x 2.10mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.630" H x 0.386" W x 0.083" D (16.00mm x 9.80mm x 2.10mm) | |
Digit/Alpha Size | 0.39" (10.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | White | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Current - Test | 5mA | |
Millicandela Rating | 44mcd | |
Wavelength - Peak | - | |
Power Dissipation (Max) | 70mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,39000 | € 3,39 |
| 10 | € 2,49900 | € 24,99 |
| 100 | € 1,96970 | € 196,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 1,68518 | € 1 348,14 |
| 1 600 | € 1,61776 | € 2 588,42 |
| 2 400 | € 1,58325 | € 3 799,80 |
| 4 000 | € 1,54434 | € 6 177,36 |
| 5 600 | € 1,52121 | € 8 518,78 |
| Unit Price without VAT: | € 3,39000 |
|---|---|
| Unit Price with VAT: | € 4,10190 |
