
LTL2V3TGX3KS | |
|---|---|
DigiKey Part Number | LTL2V3TGX3KS-ND |
Manufacturer | |
Manufacturer Product Number | LTL2V3TGX3KS |
Description | LED GREEN CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green 531nm LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 522nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 12.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,44000 | € 0,44 |
| 10 | € 0,30600 | € 3,06 |
| 100 | € 0,21970 | € 21,97 |
| 500 | € 0,18096 | € 90,48 |
| 1 000 | € 0,16820 | € 168,20 |
| 2 000 | € 0,15734 | € 314,68 |
| 5 000 | € 0,14546 | € 727,30 |
| 10 000 | € 0,13804 | € 1 380,40 |
| 25 000 | € 0,12995 | € 3 248,75 |
| Unit Price without VAT: | € 0,44000 |
|---|---|
| Unit Price with VAT: | € 0,53240 |

