New at DigiKey
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Board Cutout, Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LUB-C104D-0-007-G-19

DigiKey Part Number
5149-LUB-C104D-0-007-G-19TR-ND - Tape & Reel (TR)
5149-LUB-C104D-0-007-G-19CT-ND - Cut Tape (CT)
5149-LUB-C104D-0-007-G-19DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LUB-C104D-0-007-G-19
Description
CONN USB 2.0 TYPE C 16P MID-MNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Board Cutout, Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Linkplex
Operating Temperature
-25°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current Rating (Amps)
0.25A, 1.25A, 5A
Part Status
Active
Voltage - Rated
20VDC
Connector Type
USB-C (USB TYPE-C)
Mating Cycles
10000
Number of Contacts
24 (16+8 Dummy)
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
USB 2.0
Shell/Shielding Material
Steel, Stainless
Mounting Type
Board Cutout, Surface Mount, Right Angle
Material Flammability Rating
UL94 V-0
Mounting Feature
Horizontal, Mid Mount
Insulation Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 997
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,68000€ 0,68
10€ 0,57500€ 5,75
25€ 0,53840€ 13,46
50€ 0,51280€ 25,64
100€ 0,48830€ 48,83
250€ 0,45764€ 114,41
500€ 0,43580€ 217,90
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,42719€ 427,19
2 000€ 0,40680€ 813,60
3 000€ 0,39533€ 1 185,99
5 000€ 0,38133€ 1 906,65
7 000€ 0,37239€ 2 606,73
10 000€ 0,36315€ 3 631,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,68000
Unit Price with VAT:€ 0,82280