10.10" (256.54mm) Capacitive HDMI, VGA Monitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA1014-NP/C/T

DigiKey Part Number
2416-FA1014-NP/C/T-ND
Manufacturer
Manufacturer Product Number
FA1014-NP/C/T
Description
MONITOR 10.10" CAP 1280 X 800
Customer Reference
Detailed Description
10.10" (256.54mm) Capacitive HDMI, VGA Monitor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lilliput Electronics (USA) Inc.
Series
-
Packaging
Box
Part Status
Active
Touchscreen
Capacitive
Interface
HDMI, VGA
Dot Pixels
1280 x 800
Diagonal Screen Size
10.10" (256.54mm)
Backlight
LED
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Lilliput Electronics USA Inc.
A separate € 26,68 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:100000
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 257,32000€ 257,32
10€ 253,87700€ 2 538,77
Unit Price without VAT:€ 257,32000
Unit Price with VAT:€ 311,35720