New at DigiKey
RF Amplifier IC 470MHz ~ 960MHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPA04700960A

DigiKey Part Number
6167-LPA04700960A-ND
Manufacturer
Manufacturer Product Number
LPA04700960A
Description
470-960MHz Power Amplifier
Customer Reference
Detailed Description
RF Amplifier IC 470MHz ~ 960MHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LiConn, Inc.
Series
-
Packaging
Retail Package
Part Status
Active
Frequency
470MHz ~ 960MHz
P1dB
35dBm
Gain
31dB
Noise Figure
3dB
Voltage - Supply
10V
Mounting Type
Connector Mount
Package / Case
Module, SMA Connectors
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
MARKETPLACE PRODUCT
Will ship in approximately 2 days from LiConn, Inc.
A separate € 51,64 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1€ 301,21000€ 301,21
20€ 292,60400€ 5 852,08
Unit Price without VAT:€ 301,21000
Unit Price with VAT:€ 364,46410