
LPA00011500A | |
|---|---|
DigiKey Part Number | 6167-LPA00011500A-ND |
Manufacturer | |
Manufacturer Product Number | LPA00011500A |
Description | 1MHz-1.5GHz Power Amplifier |
Customer Reference | |
Detailed Description | RF Amplifier IC 1MHz ~ 1.6GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LiConn, Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 1MHz ~ 1.6GHz | |
P1dB | 29dBm | |
Gain | 14dB | |
Noise Figure | 5dB | |
Voltage - Supply | 12V | |
Mounting Type | Connector Mount | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 320,14000 | € 320,14 |
| 20 | € 311,53700 | € 6 230,74 |
| Unit Price without VAT: | € 320,14000 |
|---|---|
| Unit Price with VAT: | € 387,36940 |