
LNA800018000A | |
|---|---|
DigiKey Part Number | 6167-LNA800018000A-ND |
Manufacturer | |
Manufacturer Product Number | LNA800018000A |
Description | 8GHz-18GHz Low Noise Amplifier |
Customer Reference | |
Detailed Description | RF Amplifier IC 8GHz ~ 18GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LiConn, Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 8GHz ~ 18GHz | |
P1dB | 19dBm | |
Gain | 12dB | |
Noise Figure | 4.5dB | |
Voltage - Supply | 12V | |
Mounting Type | Connector Mount | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 428,58000 | € 428,58 |
| 20 | € 419,97300 | € 8 399,46 |
| Unit Price without VAT: | € 428,58000 |
|---|---|
| Unit Price with VAT: | € 518,58180 |