New at DigiKey
RF Amplifier IC 5GHz ~ 7GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNA50007000A

DigiKey Part Number
6167-LNA50007000A-ND
Manufacturer
Manufacturer Product Number
LNA50007000A
Description
5GHz-7GHz Low Noise Amplifier
Customer Reference
Detailed Description
RF Amplifier IC 5GHz ~ 7GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LiConn, Inc.
Series
-
Packaging
Retail Package
Part Status
Active
Frequency
5GHz ~ 7GHz
P1dB
10dBm
Gain
22dB
Noise Figure
0.9dB
Voltage - Supply
12V
Test Frequency
5GHz ~ 7GHz
Mounting Type
Connector Mount
Package / Case
Module, SMA Connectors
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 2 days from LiConn, Inc.
A separate € 51,64 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1€ 289,16000€ 289,16
20€ 280,55550€ 5 611,11
Unit Price without VAT:€ 289,16000
Unit Price with VAT:€ 349,88360