
LNA20002600A | |
|---|---|
DigiKey Part Number | 6167-LNA20002600A-ND |
Manufacturer | |
Manufacturer Product Number | LNA20002600A |
Description | 2GHz- 2.6GHz Low Noise Amplifier |
Customer Reference | |
Detailed Description | RF Amplifier IC 2GHz ~ 2.6GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LiConn, Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 2GHz ~ 2.6GHz | |
P1dB | 12dBm | |
Gain | 26dB | |
Noise Figure | 0.7dB | |
Voltage - Supply | 5V | |
Mounting Type | Connector Mount | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 247,85000 | € 247,85 |
| 20 | € 239,24700 | € 4 784,94 |
| Unit Price without VAT: | € 247,85000 |
|---|---|
| Unit Price with VAT: | € 299,89850 |