
LNA09001300B | |
|---|---|
DigiKey Part Number | 6167-LNA09001300B-ND |
Manufacturer | |
Manufacturer Product Number | LNA09001300B |
Description | 900MHz-1.3GHz Low Noise Amplifie |
Customer Reference | |
Detailed Description | RF Amplifier IC 900MHz ~ 1.3GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LiConn, Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 900MHz ~ 1.3GHz | |
P1dB | 15dBm | |
Gain | 18dB | |
Noise Figure | 0.6dB | |
Voltage - Supply | 5V | |
Mounting Type | Connector Mount | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $ 288,00000 | $ 288,00 |
| 20 | $ 278,00000 | $ 5 560,00 |
| Unit Price without VAT: | $ 288,00000 |
|---|---|
| Unit Price with VAT: | $ 348,48000 |