
LNA08001400B | |
|---|---|
DigiKey Part Number | 6167-LNA08001400B-ND |
Manufacturer | |
Manufacturer Product Number | LNA08001400B |
Description | 0.8GHz-1.4GHz Low Noise Amplifie |
Customer Reference | |
Detailed Description | RF Amplifier IC 800MHz ~ 1.6GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LiConn, Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 800MHz ~ 1.6GHz | |
P1dB | 20dBm | |
Gain | 35dB | |
Noise Figure | 0.6dB | |
Voltage - Supply | 12V | |
Mounting Type | Connector Mount | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 278,83000 | € 278,83 |
| 20 | € 270,22850 | € 5 404,57 |
| Unit Price without VAT: | € 278,83000 |
|---|---|
| Unit Price with VAT: | € 337,38430 |