
LNA06002500A | |
|---|---|
DigiKey Part Number | 6167-LNA06002500A-ND |
Manufacturer | |
Manufacturer Product Number | LNA06002500A |
Description | 600MHz-2.5GHz Low Noise Amplifie |
Customer Reference | |
Detailed Description | RF Amplifier IC 600MHz ~ 2.5GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LiConn, Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 600MHz ~ 2.5GHz | |
P1dB | 14dBm | |
Gain | 30dB | |
Noise Figure | 1dB | |
Voltage - Supply | 5V | |
Mounting Type | Connector Mount | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 193,64000 | € 193,64 |
| 20 | € 185,02900 | € 3 700,58 |
| Unit Price without VAT: | € 193,64000 |
|---|---|
| Unit Price with VAT: | € 234,30440 |