
LNA02004000A | |
|---|---|
DigiKey Part Number | 6167-LNA02004000A-ND |
Manufacturer | |
Manufacturer Product Number | LNA02004000A |
Description | 200MHz-4GHz Low Noise Amplifier |
Customer Reference | |
Detailed Description | RF Amplifier IC 200MHz ~ 4GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LiConn, Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 200MHz ~ 4GHz | |
P1dB | 13dBm | |
Gain | 29dB | |
Noise Figure | 1.3dB | |
Voltage - Supply | 5V | |
Mounting Type | Connector Mount | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 397,60000 | € 397,60 |
| 20 | € 387,27000 | € 7 745,40 |
| Unit Price without VAT: | € 397,60000 |
|---|---|
| Unit Price with VAT: | € 481,09600 |