
LNA01006000AG-4 | |
|---|---|
DigiKey Part Number | 6167-LNA01006000AG-4-ND |
Manufacturer | |
Manufacturer Product Number | LNA01006000AG-4 |
Description | 100MHz-6GHz LNA SMA M/F GND Turr |
Customer Reference | |
Detailed Description | RF Amplifier IC 100MHz ~ 6GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LiConn, Inc. | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 100MHz ~ 6GHz | |
P1dB | 15dBm | |
Gain | 14dB | |
Noise Figure | 1.1dB | |
Voltage - Supply | 5V | |
Current - Supply | 30mA | |
Mounting Type | Connector Mount | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 144,58000 | € 144,58 |
| 20 | € 135,97500 | € 2 719,50 |
| Unit Price without VAT: | € 144,58000 |
|---|---|
| Unit Price with VAT: | € 174,94180 |