
LNA00300530A | |
|---|---|
DigiKey Part Number | 6167-LNA00300530A-ND |
Manufacturer | |
Manufacturer Product Number | LNA00300530A |
Description | 30MHz-530MHz Low Noise Amplifier |
Customer Reference | |
Detailed Description | RF Amplifier IC 30MHz ~ 530MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LiConn, Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 30MHz ~ 530MHz | |
P1dB | 24dBm | |
Gain | 24dB | |
Noise Figure | 0.8dB | |
Voltage - Supply | 12V | |
Mounting Type | Connector Mount | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 172,12000 | € 172,12 |
| 20 | € 154,90800 | € 3 098,16 |
| Unit Price without VAT: | € 172,12000 |
|---|---|
| Unit Price with VAT: | € 208,26520 |