
FAW-1233-07 | |
|---|---|
DigiKey Part Number | 2289-FAW-1233-07-ND |
Manufacturer | |
Manufacturer Product Number | FAW-1233-07 |
Description | MICRO COAX I-PEX CABLE: 700MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Socket 2.30' (700.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leopard Imaging Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 30 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 2.30' (700.00mm) | |
Features | - | |
Color | White, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 47,33000 | € 47,33 |
| Unit Price without VAT: | € 47,33000 |
|---|---|
| Unit Price with VAT: | € 57,26930 |

