
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Gray |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Features Potted |
Number of Positions 3 | Shielding |
Shell Size - Insert 303 | Current Rating (Amps) 8A |
Mounting Type Panel Mount, Through Hole | Operating Temperature -20°C ~ 80°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Bronze |
Termination Solder | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Fastening Type Threaded | Insert Material Polyetheretherketone (PEEK) |
Orientation N (Normal) | Applications Aerospace, Automotive, Aviation, Military |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 73,34000 | € 73,34 |
| Unit Price without VAT: | € 73,34000 |
|---|---|
| Unit Price with VAT: | € 88,74140 |

