
FFA.00.250.NTAC31 | |
|---|---|
DigiKey Part Number | FFA.00.250.NTAC31-ND |
Manufacturer | |
Manufacturer Product Number | FFA.00.250.NTAC31 |
Description | CONN NIMCAMA PLG STR 50OHM SOLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NIM-CAMAC CD/N 549 Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | FFA.00.250.NTAC31 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Clamp | Operating Temperature -55°C ~ 260°C |
Impedance 50 Ohms | Voltage Rating 700 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 5000 |
Cable Group RG-174A | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 16,90000 | € 16,90 |
| 10 | € 14,36500 | € 143,65 |
| 25 | € 13,46560 | € 336,64 |
| 50 | € 12,82280 | € 641,14 |
| 100 | € 12,21100 | € 1 221,10 |
| 300 | € 11,30100 | € 3 390,30 |
| 500 | € 10,90142 | € 5 450,71 |
| Unit Price without VAT: | € 16,90000 |
|---|---|
| Unit Price with VAT: | € 20,44900 |
