
LA 55-TP/SP27 | |
|---|---|
DigiKey Part Number | LA55-TP/SP27-ND |
Manufacturer | |
Manufacturer Product Number | LA 55-TP/SP27 |
Description | CURRENT SENSOR HE/CL 50A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Hall Effect, Closed Loop Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Current | |
Sensitivity | - | |
Frequency | DC ~ 200kHz | |
Linearity | ±0.15% | |
Accuracy | ±0.65% | |
Voltage - Supply | ±12V ~ 15V | |
Response Time | 1µs | |
Current - Supply (Max) | 35mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 81,14000 | € 81,14 |
| 5 | € 75,17800 | € 375,89 |
| 10 | € 72,96000 | € 729,60 |
| 25 | € 70,31040 | € 1 757,76 |
| 72 | € 67,60806 | € 4 867,78 |
| Unit Price without VAT: | € 81,14000 |
|---|---|
| Unit Price with VAT: | € 98,17940 |


