Current Sensor 2.5A 1 Channel Hall Effect, Closed Loop Bidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA 25-NP/SP7

DigiKey Part Number
398-LA25-NP/SP7-ND
Manufacturer
Manufacturer Product Number
LA 25-NP/SP7
Description
CURRENT SENSOR HE/CL 2.5A
Customer Reference
Detailed Description
Current Sensor 2.5A 1 Channel Hall Effect, Closed Loop Bidirectional Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Current
Sensitivity
-
Frequency
DC ~ 150kHz
Linearity
±0.2%
Accuracy
±0.5%
Voltage - Supply
±15V
Response Time
1µs
Current - Supply (Max)
35mA
Operating Temperature
0°C ~ 70°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 38,35000€ 38,35
5€ 35,22800€ 176,14
10€ 34,06900€ 340,69
25€ 32,68640€ 817,16
75€ 31,22587€ 2 341,94
150€ 30,40273€ 4 560,41
Manufacturers Standard Package
Unit Price without VAT:€ 38,35000
Unit Price with VAT:€ 46,40350