Parametric Equivalent

HAZ 10000-SBI | |
|---|---|
DigiKey Part Number | 398-HAZ10000-SBI-ND |
Manufacturer | |
Manufacturer Product Number | HAZ 10000-SBI |
Description | CURRENT SENSOR HE/OL 10000A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 10000A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Current | |
Sensitivity | - | |
Frequency | DC ~ 3kHz | |
Linearity | ±0.5% | |
Accuracy | ±1% | |
Voltage - Supply | ±15V | |
Response Time | 10µs | |
Current - Supply (Max) | 50mA | |
Operating Temperature | -25°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 632,60000 | € 632,60 |
| 6 | € 594,48000 | € 3 566,88 |
| 10 | € 585,07800 | € 5 850,78 |
| Unit Price without VAT: | € 632,60000 |
|---|---|
| Unit Price with VAT: | € 765,44600 |

