
HAS 50-S/SP50 | |
|---|---|
DigiKey Part Number | 398-HAS50-S/SP50-ND |
Manufacturer | |
Manufacturer Product Number | HAS 50-S/SP50 |
Description | CURRENT SENSOR HE/OL 50A |
Manufacturer Standard Lead Time | 76 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Hall Effect, Open Loop Bidirectional Module, Single Pass Through |
Category | Frequency DC ~ 50kHz |
Mfr | Linearity ±1% |
Series | Accuracy ±1% |
Packaging Bulk | Voltage - Supply ±15V |
Part Status Active | Response Time 3µs |
For Measuring AC/DC | Current - Supply (Max) 15mA |
Sensor Type | Operating Temperature -10°C ~ 80°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Analog Voltage | Package / Case Module, Single Pass Through |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | € 10,91190 | € 916,60 |
| Unit Price without VAT: | € 10,91190 |
|---|---|
| Unit Price with VAT: | € 13,20340 |
