



40X-CBSSV-4.25X4.25X0.43 | |
|---|---|
DigiKey Part Number | 40X-CBSSV-4.25X4.25X0.43-ND |
Manufacturer | |
Manufacturer Product Number | 40X-CBSSV-4.25X4.25X0.43 |
Description | RF SHIELD 4.25" X 4.25" SMD |
Customer Reference | |
Detailed Description | RF Shield Cover 4.250" (107.95mm) X 4.250" (107.95mm) Vent Holes in Pattern Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.430" (10.92mm) | |
Length - Overall | 4.250" (107.95mm) | |
Width - Overall | 4.250" (107.95mm) | |
Ventilation | Vent Holes in Pattern | |
Mounting Type | Surface Mount |