



40X-CBSP-1.75X4.0X0.28 | |
|---|---|
DigiKey Part Number | 40X-CBSP-1.75X4.0X0.28-ND |
Manufacturer | |
Manufacturer Product Number | 40X-CBSP-1.75X4.0X0.28 |
Description | RF SHIELD 1.75" X 4" SMD |
Customer Reference | |
Detailed Description | RF Shield Cover 1.750" (44.45mm) X 4.000" (101.60mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.280" (7.11mm) | |
Length - Overall | 4.000" (101.60mm) | |
Width - Overall | 1.750" (44.45mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |