



40KE-CBSU-24.0 | |
|---|---|
DigiKey Part Number | 40KE-CBSU-24.0-ND |
Manufacturer | |
Manufacturer Product Number | 40KE-CBSU-24.0 |
Description | RF SHIELD 24" SURFACE MOUNT |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 24.000" (609.60mm) X Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shield, 2-Piece | |
Height - Overall | 0.400" (10.16mm) | |
Length - Overall | - | |
Width - Overall | 24.000" (609.60mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |