



20X-CBS-0.5X1.5X0.25 | |
|---|---|
DigiKey Part Number | 20X-CBS-0.5X1.5X0.25-ND |
Manufacturer | |
Manufacturer Product Number | 20X-CBS-0.5X1.5X0.25 |
Description | RF SHIELD 0.5" X 1.5" SMD |
Customer Reference | |
Detailed Description | RF Shield Cover 0.500" (12.70mm) X 1.500" (38.10mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.250" (6.35mm) | |
Length - Overall | 1.500" (38.10mm) | |
Width - Overall | 0.500" (12.70mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |