


11-28FS-NI-16-NTP | |
|---|---|
DigiKey Part Number | 11-28FS-NI-16-NTP-ND |
Manufacturer | |
Manufacturer Product Number | 11-28FS-NI-16-NTP |
Description | RFI FINGERSTOCK BECU NICKEL ADH |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.280" (7.11mm) | |
Length | 16.000" (406.40mm) | |
Height | 0.110" (2.79mm) | |
Material | Beryllium Copper | |
Plating | Nickel | |
Plating - Thickness | Flash | |
Attachment Method | Adhesive | |
Operating Temperature | -55°C ~ 121°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |