
LC4064V-5TN48I | |
|---|---|
DigiKey Part Number | 220-1665-ND |
Manufacturer | |
Manufacturer Product Number | LC4064V-5TN48I |
Description | IC CPLD 64MC 5NS 48TQFP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LC4064V-5TN48I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Delay Time tpd(1) Max | 5 ns | |
Voltage Supply - Internal | 3V ~ 3.6V | |
Number of Logic Elements/Blocks | 4 | |
Number of Macrocells | 64 | |
Number of I/O | 32 | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 15,06000 | € 15,06 |
| 25 | € 13,16720 | € 329,18 |
| 100 | € 12,17760 | € 1 217,76 |
| Unit Price without VAT: | € 15,06000 |
|---|---|
| Unit Price with VAT: | € 18,22260 |

