
EL-P-VACX | |
|---|---|
DigiKey Part Number | 2136-EL-P-VACX-ND |
Manufacturer | |
Manufacturer Product Number | EL-P-VACX |
Description | CALIBRATABLE THERMISTOR PROBE FO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Temperature Probe Immersion / Penetration, Rounded -40 ~ 257°F (-40 ~ 125°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lascar Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Temperature Probe | |
Usage | Liquids, Semi Solids | |
Tip Type | Immersion / Penetration, Rounded | |
Plug Type | 3.5mm Phono Jack | |
Probe Temperature Range | -40 ~ 257°F (-40 ~ 125°C) | |
Cable Length | - | |
Cable Insulation | - | |
Plug Color | Black | |
Probe Length | - | |
Probe Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 60,04000 | € 60,04 |
| 5 | € 55,55400 | € 277,77 |
| 10 | € 53,88300 | € 538,83 |
| 25 | € 51,88280 | € 1 297,07 |
| 50 | € 50,51380 | € 2 525,69 |
| 100 | € 49,25710 | € 4 925,71 |
| Unit Price without VAT: | € 60,04000 |
|---|---|
| Unit Price with VAT: | € 72,64840 |