



EL-MOTE-DTP | |
|---|---|
DigiKey Part Number | 2136-EL-MOTE-DTP-ND |
Manufacturer | |
Manufacturer Product Number | EL-MOTE-DTP |
Description | THERMO HANDHELD -40-257F DATA |
Customer Reference | |
Detailed Description | Handheld -40 ~ 257°F (-40 ~ 125°C) Probe Thermometer C°/F° Data Logging, Flashlight, LED Indicator |
Datasheet | Datasheet |
Category | Temperature Range -40 ~ 257°F (-40 ~ 125°C) |
Manufacturer Lascar Electronics | Input Type Probe |
Series | Features Data Logging, Flashlight, LED Indicator |
Packaging Box | Battery Cell Size AA (4) |
Part Status Obsolete | Includes Battery, Cable, Mounting Bracket, Probe, Probe Adapter, Sensor |
Type Handheld | Base Product Number |
Temperature Display C°/F° |