18 Conductor Multi-Conductor Cable Gray 16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

601618

DigiKey Part Number
2181-601618-ND
2181-601618-DS-ND
Manufacturer
Manufacturer Product Number
601618
Description
CABLE 18 COND 16 AWG GRAY
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 18 Conductor Multi-Conductor Cable Gray 16 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
18
Wire Gauge
Conductor Strand
26/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.646" (16.41mm)
Shield Type
-
Length
-
Jacket Color
Gray
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1€ 11,36000€ 11,36
5€ 10,14200€ 50,71
10€ 9,65300€ 96,53
25€ 9,03840€ 225,96
50€ 8,59560€ 429,78
100€ 8,17090€ 817,09
Bulk
QuantityUnit PriceExt Price
1 000€ 6,07601€ 6 076,01
Manufacturers Standard Package
Unit Price without VAT:€ 11,36000
Unit Price with VAT:€ 13,74560