
1119252 | |
|---|---|
DigiKey Part Number | 5614-1119252-ND 5614-1119252-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1119252 |
Description | OLFLEX CLASSIC 110 34G1 BK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 34 Conductor Multi-Conductor Cable Black 18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 34 | |
Wire Gauge | ||
Conductor Strand | 32/0.0083" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.673" (17.09mm) | |
Shield Type | - | |
Length | 1640.4' (500.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 500 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 19,74000 | € 19,74 |
| 5 | € 17,61600 | € 88,08 |
| 10 | € 16,76200 | € 167,62 |
| 25 | € 15,68760 | € 392,19 |
| 50 | € 14,91340 | € 745,67 |
| 100 | € 14,17090 | € 1 417,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 11,91060 | € 595,53 |
| 100 | € 11,31970 | € 1 131,97 |
| 150 | € 10,98527 | € 1 647,79 |
| 250 | € 10,57512 | € 2 643,78 |
| 350 | € 10,31154 | € 3 609,04 |
| 500 | € 10,03788 | € 5 018,94 |
| Unit Price without VAT: | € 19,74000 |
|---|---|
| Unit Price with VAT: | € 23,88540 |