
0035731 | |
|---|---|
DigiKey Part Number | 5614-0035731-ND 5614-0035731-DS-ND |
Manufacturer | |
Manufacturer Product Number | 0035731 |
Description | OLFLEX 140 CY H05VVC4V5-K 4G1,5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Gray 16 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.520" (13.21mm) | |
Shield Type | Braid | |
Length | 1640.4' (500.0m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Flame Retardant, Oil Resistant | |
Voltage | 500 V | |
Operating Temperature | -40°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,17000 | € 8,17 |
| 5 | € 7,29400 | € 36,47 |
| 10 | € 6,94400 | € 69,44 |
| 25 | € 6,50360 | € 162,59 |
| 50 | € 6,18620 | € 309,31 |
| 100 | € 5,88170 | € 588,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 3,88308 | € 1 941,54 |
| 1 000 | € 3,68656 | € 3 686,56 |
| 1 500 | € 3,57526 | € 5 362,89 |
| Unit Price without VAT: | € 8,17000 |
|---|---|
| Unit Price with VAT: | € 9,88570 |